Molex, 42022 Receptacle Connector Housing, 6.35mm Pitch, 6 Way, 2 Row
- RS Stock No.:
- 476-437
- Mfr. Part No.:
- 50-84-2060
- Brand:
- Molex
Subtotal (1 pack of 700 units)*
£174.91
(exc. VAT)
£209.89
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £174.91 | £0.25 |
*price indicative
- RS Stock No.:
- 476-437
- Mfr. Part No.:
- 50-84-2060
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 6.35mm | |
| Gender | Receptacle | |
| Series | 42022 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 6.35mm | ||
Gender Receptacle | ||
Series 42022 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The TE Connectivity 2.13mm Diameter MLX pin and socket receptacle is expertly designed for reliability and performance in demanding applications. Engineered with precision in mind, the connector features six circuits, offering an optimal solution for power and wire-to-wire connections. Its natural color and robust nylon resin construction ensure long-lasting durability and heat resistance. With a wide operating temperature range from -55°C to +105°C, this connector maintains performance in both extreme cold and heat. The product is compliant with EU RoHS regulations, and its Glow Wire equivalent status assures safety for various electronic applications. Ideal for environments requiring strict compliance standards, this connector also facilitates easy integration into existing systems, making it a versatile choice for professionals seeking dependable connectivity solutions.
Premium nylon resin construction for enhanced durability
Six circuits support versatile connectivity configurations
Natural color blends well with various applications
Designed for easy panel mounting to streamline installations
Glow Wire capability enhances safety in critical applications
Six circuits support versatile connectivity configurations
Natural color blends well with various applications
Designed for easy panel mounting to streamline installations
Glow Wire capability enhances safety in critical applications
