Molex, 36643 Plug Connector Housing, 6.35mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 683-660
- Mfr. Part No.:
- 36643-0010
- Brand:
- Molex
Subtotal (1 bag of 400 units)*
£189.83
(exc. VAT)
£227.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £189.83 | £0.475 |
*price indicative
- RS Stock No.:
- 683-660
- Mfr. Part No.:
- 36643-0010
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Pitch | 6.35mm | |
| Gender | Plug | |
| Series | 36643 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 6.35mm | ||
Gender Plug | ||
Series 36643 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex MLX Plug Housing is engineered to deliver superior connectivity in applications requiring reliable power transmission. With five circuits designed to support robust signal integrity, this housing is crafted from polyamide nylon 6/6 with a flammability rating of 94V-2, ensuring safety under elevated temperature conditions. Its glow-wire capability indicates exceptional thermal resistance, making it suitable for critical uses in household and similar electrical appliances. The MLX series product excels in performance and durability, making it an ideal choice for wire-to-wire applications where dependability is paramount.
Temperature range from -55° to +105°C supports diverse operational environments
Locking mechanism ensures secure connections with mating parts
Compatible with various MLX connectors and terminals for versatile use
Lightweight design at 4.300g optimizes overall assembly
Locking mechanism ensures secure connections with mating parts
Compatible with various MLX connectors and terminals for versatile use
Lightweight design at 4.300g optimizes overall assembly
