Molex, 36643 Plug Connector Housing, 6.35mm Pitch, 6 Way, 2 Row
- RS Stock No.:
- 684-112
- Mfr. Part No.:
- 36643-0005
- Brand:
- Molex
Subtotal (1 bag of 800 units)*
£213.74
(exc. VAT)
£256.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £213.74 | £0.267 |
*price indicative
- RS Stock No.:
- 684-112
- Mfr. Part No.:
- 36643-0005
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 6.35mm | |
| Gender | Plug | |
| Series | 36643 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 6.35mm | ||
Gender Plug | ||
Series 36643 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex MLX Plug Housing designed for seamless connections in power and wire-to-wire applications. With a 2.13mm diameter and a configuration housing six circuits, this robust solution caters specifically to the demands of modern electronics. Constructed from PA Polyamide Nylon 6/6 with a flammability rating of 94V-2, it offers durability and safety under various environmental conditions. Glow-wire capable, this connector ensures that it meets stringent safety standards. The product is ideal for applications requiring reliable electrical connections, ensuring compliance with EU RoHS standards and addressing critical environmental requirements.
Designed to mate with MLX pin and socket receptacles for secure connections
Lightweight construction with a net weight of only 4.47 grams facilitates easy installation
Backed by independent agency ratings ensuring high performance and safety
Packed in bags for convenient handling and storage
Lightweight construction with a net weight of only 4.47 grams facilitates easy installation
Backed by independent agency ratings ensuring high performance and safety
Packed in bags for convenient handling and storage
