Molex, 150170 Hermaphroditic Connector Housing, 3mm Pitch, 8 Way, 1 Row

Subtotal (1 bag of 700 units)*

£205.33

(exc. VAT)

£246.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£205.33£0.293

*price indicative

RS Stock No.:
684-979
Mfr. Part No.:
150170-0008
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

8

Number of Rows

1

Pitch

3mm

Gender

Hermaphroditic

Series

150170

Body Orientation

Straight

COO (Country of Origin):
IN
The Molex Ditto Hermaphroditic Crimp Housing is engineered to ensure a secure and efficient wire-to-wire connection across various applications. This innovative product features an 8-circuit configuration, designed with a positive lock mechanism for reliable connectivity. Crafted from durable nylon resin, it boasts exceptional flammability ratings, while its low-halogen composition aligns with environmental compliance standards. Ideal for power applications, the Ditto series offers versatility and performance, making it a preferred choice for professionals seeking high-quality connector housings. Its design ensures compatibility with various terminals and retainers, enhancing its usability in complex assemblies.

Positive lock mechanism provides enhanced connection security
Constructed from high grade nylon for improved durability
Designed for power and wire to wire applications
8 circuit configuration optimises connectivity in various setups
Low halogen composition meets environmental compliance standards
Natural colour of resin ensures minimal aesthetic disruption
Features a flammability rating of 94V0 for added safety
Compatible with specific Ditto terminals and retainers for seamless integration
Temperature range accommodates diverse operational environments

Related links