Molex, 150170 Hermaphroditic Header, 3mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 507-496
- Mfr. Part No.:
- 150170-0006
- Brand:
- Molex
Subtotal (1 pack of 1000 units)*
£172.07
(exc. VAT)
£206.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £172.07 | £0.172 |
*price indicative
- RS Stock No.:
- 507-496
- Mfr. Part No.:
- 150170-0006
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Pitch | 3mm | |
| Gender | Hermaphroditic | |
| Series | 150170 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 3mm | ||
Gender Hermaphroditic | ||
Series 150170 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The TE Connectivity hermaphroditic crimp housing is designed specifically for a seamless power and wire-to-wire application. The compact design with six circuits ensures reliable connectivity while maintaining a positive lock feature that enhances security and performance. Engineered from durable nylon, this product withstands a variety of environmental challenges, making it an ideal choice for a plethora of applications. With an operating temperature range of -40° to +105°C, it caters to both extreme heat and cold scenarios. Designed with a natural (white) color resin, it not only looks aesthetically pleasing but also integrates easily into various systems. As part of the obsolete series, it stands as a testament to enduring quality and reliability.
Provides robust performance even in demanding conditions
Ensures compatibility with a wide range of applications
Designed for easy installation and maintenance
Features natural color for discreet integration
Offers a unique positive locking mechanism for secure connection
Constructed from high-quality nylon for enhanced durability
Suits a variety of industrial and commercial environments
Ensures compatibility with a wide range of applications
Designed for easy installation and maintenance
Features natural color for discreet integration
Offers a unique positive locking mechanism for secure connection
Constructed from high-quality nylon for enhanced durability
Suits a variety of industrial and commercial environments
