Molex, 36877 Female, Male Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 684-346
- Mfr. Part No.:
- 36877-0006
- Brand:
- Molex
Subtotal (1 bag of 800 units)*
£197.30
(exc. VAT)
£236.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £197.30 | £0.247 |
*price indicative
- RS Stock No.:
- 684-346
- Mfr. Part No.:
- 36877-0006
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Gender | Female, Male | |
| Series | 36877 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Female, Male | ||
Series 36877 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex ditto hermaphroditic crimp housing is meticulously designed for reliable wire-to-wire connections. Ideal for applications requiring a durable interface, this product utilises a friction lock mechanism, catering efficiently to six circuits. Constructed from high-quality nylon resin, it ensures longevity while offering a natural (white) colour finish. With a maximum temperature range of -40° to +105°C, this housing is well-equipped to function in diverse environments. Although classified as obsolete, its legacy continues to support various connectivity requirements across industries, delivering efficiency and dependability where it matters most.
Friction lock design enhances connection stability for optimal performance
Accommodates up to six circuits, making it suitable for complex applications
Constructed from nylon resin, ensuring robust durability
Natural colour finish offers aesthetic versatility
Operates effectively within a broad temperature range, ensuring adaptability
Hermaphroditic gender simplifies mating with diverse connectors
Meets flammability rating of 94V0 for added safety reassurance
Bag packaging type allows for convenient storage and handling
Accommodates up to six circuits, making it suitable for complex applications
Constructed from nylon resin, ensuring robust durability
Natural colour finish offers aesthetic versatility
Operates effectively within a broad temperature range, ensuring adaptability
Hermaphroditic gender simplifies mating with diverse connectors
Meets flammability rating of 94V0 for added safety reassurance
Bag packaging type allows for convenient storage and handling
