Molex, 200453 Female Connector Housing, 4.2mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 684-546
- Mfr. Part No.:
- 200453-0006
- Brand:
- Molex
Subtotal (1 bag of 300 units)*
£201.79
(exc. VAT)
£242.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £201.79 | £0.673 |
*price indicative
- RS Stock No.:
- 684-546
- Mfr. Part No.:
- 200453-0006
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Pitch | 4.2mm | |
| Gender | Female | |
| Series | 200453 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 4.2mm | ||
Gender Female | ||
Series 200453 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Molex Mini-Fit TPA2 receptacle housing serves as an ideal solution for connecting wires in various applications including power distribution and wire to board connections. Designed with a 4.20mm pitch and a robust, UL 94V-0 rated nylon construction, this product ensures reliable performance under demanding conditions. Its six-circuit capacity and single-row configuration facilitate seamless integration into electrical systems, while the low-halogen material composition promotes a safer environment. With features supporting a temperature range from -40°C to +105°C, this receptacle is perfect for diverse operational needs, ensuring durability and longevity.
Six circuits maximise the potential for connections within compact spaces
Locking mechanism to the mating part ensures secure connectivity
Polarised design assists in preventing incorrect connections during assembly
Mates with a range of components including Mini-Fit TPA2 and Sigma connectors
Designed for use in both wire to board and wire to wire applications
Temperature resilience supports operations in extreme environments
Locking mechanism to the mating part ensures secure connectivity
Polarised design assists in preventing incorrect connections during assembly
Mates with a range of components including Mini-Fit TPA2 and Sigma connectors
Designed for use in both wire to board and wire to wire applications
Temperature resilience supports operations in extreme environments
