Molex, 150170 Hermaphroditic Connector Housing, 3mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 683-639
- Mfr. Part No.:
- 150170-0004
- Brand:
- Molex
Subtotal (1 bag of 1500 units)*
£213.00
(exc. VAT)
£255.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £213.00 | £0.142 |
*price indicative
- RS Stock No.:
- 683-639
- Mfr. Part No.:
- 150170-0004
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 3mm | |
| Gender | Hermaphroditic | |
| Series | 150170 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 3mm | ||
Gender Hermaphroditic | ||
Series 150170 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex ditto hermaphroditic crimp housing is expertly designed to facilitate efficient power and wire-to-wire connections. This housing features a positive lock mechanism that ensures reliable mating and provides a maximum circuit capacity of four. Offering compatibility with multiple terminals and retainers, it is perfect for various application needs. Constructed from durable nylon resin with a natural (white) finish, this connector housing excels in environments with temperatures ranging from -40°C to +105°C. Although not recommended for new designs, this product remains a solid choice for existing applications, ensuring robustness and consistency in performance.
Hermaphroditic design allows for versatile mating options
Positive lock mechanism ensures secure connections
Constructed from durable nylon, enhancing product longevity
Supports a maximum of four circuits for efficient connectivity
Fits seamlessly with various terminals and retainers
Packaging type is bag, ensuring safe delivery and storage
Flammability rated at 94V0 for added safety
Single row design optimises space in compact applications
Positive lock mechanism ensures secure connections
Constructed from durable nylon, enhancing product longevity
Supports a maximum of four circuits for efficient connectivity
Fits seamlessly with various terminals and retainers
Packaging type is bag, ensuring safe delivery and storage
Flammability rated at 94V0 for added safety
Single row design optimises space in compact applications
