Molex, 150201 Hermaphroditic Connector Housing, 3mm Pitch, 7 Way, 1 Row
- RS Stock No.:
- 683-640
- Mfr. Part No.:
- 150201-0007
- Brand:
- Molex
Subtotal (1 bag of 800 units)*
£207.75
(exc. VAT)
£249.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £207.75 | £0.26 |
*price indicative
- RS Stock No.:
- 683-640
- Mfr. Part No.:
- 150201-0007
- Brand:
- Molex
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
| Brand | Molex | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Pitch | 3mm | |
| Gender | Hermaphroditic | |
| Series | 150201 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Pitch 3mm | ||
Gender Hermaphroditic | ||
Series 150201 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex ditto hermaphroditic crimp housing is expertly designed for reliable connectivity in power and wire-to-wire applications. Its positive lock mechanism ensures a secure fit and stability, while the glow-wire capability enhances safety in various conditions. This housing accommodates up to seven circuits and is constructed from resilient nylon material that withstands a temperature range from -40°C to +105°C. Natural in colour, it offers seamless integration with a variety of terminals and provides flexibility in multiple installations. With its commitment to industry compliance, this product stands as a robust solution for those seeking durability and performance in their electrical connections.
Hermaphroditic design simplifies mating with compatible parts
Flammability rating of 94V 2 ensures added safety in application
Positive lock feature enhances connection stability and reliability
Glow wire capability allows safe operation in high temperature environments
Compatible with various terminals, providing versatile installation options
Nylon construction offers durability and resistance against environmental factors
Natural colour blends well in diverse settings and applications
Meets stringent compliance standards for EU RoHS and REACH regulations
Flammability rating of 94V 2 ensures added safety in application
Positive lock feature enhances connection stability and reliability
Glow wire capability allows safe operation in high temperature environments
Compatible with various terminals, providing versatile installation options
Nylon construction offers durability and resistance against environmental factors
Natural colour blends well in diverse settings and applications
Meets stringent compliance standards for EU RoHS and REACH regulations