Molex, 207841 Female Connector Housing, 2.5mm Pitch, 7 Way, 1 Row

Subtotal (1 bag of 600 units)*

£198.42

(exc. VAT)

£238.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£198.42£0.331

*price indicative

RS Stock No.:
684-668
Mfr. Part No.:
207841-0007
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

7

Number of Rows

1

Pitch

2.5mm

Gender

Female

Series

207841

Body Orientation

Straight

COO (Country of Origin):
CN
The Molex KK Plus 250 Receptacle Housing is expertly designed for power and wire-to-board applications, combining reliability with superior functionality. This single row connector housing accommodates up to seven circuits, catering to precise electrical arrangements in various devices. Crafted from durable nylon with UL 94V0 flammability rating, it ensures safe and efficient operation within a temperature range of -40° to +105°C. The black glow-wire capable design enhances visibility and safety. With features such as locking mechanisms and keying, this housing delivers excellent mating security and compatibility, making it an invaluable component for engineers and product developers seeking robust connector solutions.

Designed for easy integration in power and wire to board applications
Supports a maximum of seven circuits for versatile electrical configurations
Constructed from high quality nylon to ensure durability and longevity
Rated UL 94V0 for flammability to meet safety standards
Features locking mechanisms for secure connections, preventing accidental disengagement
Black glow wire capability enhances the product's safety in critical applications
Compatible with KK Plus 250 Vertical Shrouded Headers for seamless connectivity
Includes provisions for mate retention, ensuring reliability in all environments

Related links