Molex, 151049 Female Connector Housing, 6.5mm Pitch, 2 Way, 2 Row
- RS Stock No.:
- 684-716
- Mfr. Part No.:
- 151049-2202
- Brand:
- Molex
Subtotal (1 bag of 800 units)*
£194.32
(exc. VAT)
£233.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £194.32 | £0.243 |
*price indicative
- RS Stock No.:
- 684-716
- Mfr. Part No.:
- 151049-2202
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Pitch | 6.5mm | |
| Gender | Female | |
| Series | 151049 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Pitch 6.5mm | ||
Gender Female | ||
Series 151049 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex CP-6.5 Receptacle Housing is expertly designed to offer a reliable connection in a dual-row format, making it an ideal choice for various power and wire-to-board applications. Its 6.50mm pitch and positive lock features ensure secure mating with compatible components, promoting enhanced performance and lasting durability. The product is crafted in a grey resin material, providing a robust solution that withstands operating temperatures ranging from -40°C to +105°C. Tailored for the 2-circuit configuration, this housing supports significant wiring flexibility, enabling efficient assembly of electronic systems while meeting industry compliance standards.
Polarized design ensures correct mating to prevent connection errors
Constructed from durable PBTP resin, enhancing long term usability
Complies with EU RoHS regulations, highlighting commitment to environmental standards
Flammability rating of 94V0, providing assurance against fire risks
Bag packaging type promotes convenient handling and storage during assembly
Temperature range capability ensures reliable operation in diverse environments
Designed for easy installation with keying features for secure connections
Constructed from durable PBTP resin, enhancing long term usability
Complies with EU RoHS regulations, highlighting commitment to environmental standards
Flammability rating of 94V0, providing assurance against fire risks
Bag packaging type promotes convenient handling and storage during assembly
Temperature range capability ensures reliable operation in diverse environments
Designed for easy installation with keying features for secure connections
