Molex, 203438 Male Connector Housing, 6.5mm Pitch, 4 Way, 2 Row

Subtotal (1 bag of 700 units)*

£187.02

(exc. VAT)

£224.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£187.02£0.267

*price indicative

RS Stock No.:
683-671
Mfr. Part No.:
203438-2411
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Number of Rows

2

Pitch

6.5mm

Gender

Male

Series

203438

Body Orientation

Straight

COO (Country of Origin):
IN
The Molex CP-6.5 Plug Housing is expertly designed for seamless wire-to-wire connections in various applications. Engineered with a 6.50mm pitch and accommodating up to four circuits, this dual-row housing ensures secure connectivity while maintaining an optimal temperature range of -40° to +105°C. With glow-wire capability, it meets stringent safety standards, making it suitable for a variety of environments. Crafted from durable nylon resin, the plug housing not only provides robust performance but also features keying and locking to the mating part for enhanced reliability. Its natural colour offers versatility in design, making it the ideal choice for electrical applications that demand precision and safety.

Dual row design optimises space and connection efficiency
Accommodates up to four circuits for versatile applications
Glow wire capable to enhance safety in high temperature environments
Keying and locking mechanisms prevent accidental disconnections
Constructed from durable nylon resin for long lasting performance
Natural colour allows for seamless integration into various designs
Compatible with a range of mate parts, ensuring comprehensive connectivity

Related links