Molex, 151207 Receptacle Connector Housing, 6.5mm Pitch, 4 Way, 2 Row
- RS Stock No.:
- 683-538
- Mfr. Part No.:
- 151207-2411
- Brand:
- Molex
Subtotal (1 bag of 700 units)*
£188.34
(exc. VAT)
£226.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £188.34 | £0.269 |
*price indicative
- RS Stock No.:
- 683-538
- Mfr. Part No.:
- 151207-2411
- Brand:
- Molex
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
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Pitch | 6.5mm | |
| Gender | Receptacle | |
| Series | 151207 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Pitch 6.5mm | ||
Gender Receptacle | ||
Series 151207 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex CP-6.5 Receptacle Housing is engineered for seamless connectivity in electrical applications, featuring a 6.50mm pitch, dual row configuration with four circuits. This unit combines robust performance with precision engineering, ensuring reliable connections suitable for applications such as power distribution and wire-to-board connections. With its glow-wire capability, it designed to meet safety standards while providing flexibility across diverse environments. The housing is constructed from high-quality nylon resin, ensuring durability and resilience against thermal stress. Its design streamlines assembly while enhancing functionality, making it an ideal choice for modern electrical systems.
Glow wire capable for enhanced safety in critical applications
Dual row configuration optimises space and supports four circuits
Made from durable nylon resin, offering excellent thermal stability
Keying and locking features ensure secure mating and prevent mismatches
Natural colour casing provides a professional and unobtrusive appearance
Designed for easy integration with a variety of mating parts
Lightweight design aids in reducing overall assembly weight without sacrificing strength
Dual row configuration optimises space and supports four circuits
Made from durable nylon resin, offering excellent thermal stability
Keying and locking features ensure secure mating and prevent mismatches
Natural colour casing provides a professional and unobtrusive appearance
Designed for easy integration with a variety of mating parts
Lightweight design aids in reducing overall assembly weight without sacrificing strength