Molex, 151207 Receptacle Connector Housing, 6.5mm Pitch, 6 Way, 2 Row

Subtotal (1 bag of 600 units)*

£199.55

(exc. VAT)

£239.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£199.55£0.333

*price indicative

RS Stock No.:
685-073
Mfr. Part No.:
151207-2611
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Number of Rows

2

Pitch

6.5mm

Gender

Receptacle

Series

151207

Body Orientation

Straight

COO (Country of Origin):
IN
The Molex CP-6.5 receptacle housing is a premier connector solution designed for robustness and reliability in power, wire-to-board, and wire-to-wire applications. Featuring a dual-row configuration and a pitch of 6.50mm, this housing is engineered to accommodate up to six circuits, ensuring efficient connectivity while maintaining a natural colour finish. Glow-wire capable, it upholds safety standards essential for high-temperature environments and is manufactured from durable nylon resin, offering excellent flammability resistance rated at 94V0. With features such as polarisation for secure mating and a temperature range spanning from -40°C to +105°C, this product guarantees optimal performance across various applications.

Designed for dual row configurations, supporting six circuits
Glow wire capability enhances safety in high temperature applications
Constructed from nylon resin, ensuring durability and resistance to high heat
Flammability rating of 94V0 provides an additional layer of safety
Polarised design ensures secure and correct mating with connectors
Suitable for wire to board and wire to wire applications, versatility in usage
Compliant with industry standards, ensuring reliability in performance

Related links