Molex, 151049 Receptacle Connector Housing, 6.5mm Pitch, 6 Way, 2 Row
- RS Stock No.:
- 683-535
- Mfr. Part No.:
- 151049-2606
- Brand:
- Molex
Subtotal (1 bag of 800 units)*
£246.63
(exc. VAT)
£295.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £246.63 | £0.308 |
*price indicative
- RS Stock No.:
- 683-535
- Mfr. Part No.:
- 151049-2606
- Brand:
- Molex
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
| Brand | Molex | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 6.5mm | |
| Gender | Receptacle | |
| Series | 151049 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 6.5mm | ||
Gender Receptacle | ||
Series 151049 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex CP-6.5 Receptacle Housing is expertly designed to facilitate reliable wire-to-board connections in electronic applications. With its 6.50mm pitch, dual-row configuration, and positive locking mechanism, this housing ensures secure and stable connectivity, making it ideal for applications requiring robust performance. Its polarized design promotes easy mating while preventing mismatches, safeguarding circuit integrity. Crafted from high-quality PBTP resin, this component is not only aesthetically appealing in a black finish but also robust enough to withstand challenging operational environments with a temperature range of -40° to +105°C.
Secure mating with positive lock feature ensures reliable connections
Polarized design prevents incorrect connections, enhancing circuit safety
Dual row configuration optimizes space while allowing for efficient wiring
Made from high quality PBTP resin for durability and resilience
Compliant with EU RoHS, ensuring environmental safety and compliance
Lightweight design facilitates easy handling and installation
Compatible with a variety of terminals, providing versatile connectivity options
Polarized design prevents incorrect connections, enhancing circuit safety
Dual row configuration optimizes space while allowing for efficient wiring
Made from high quality PBTP resin for durability and resilience
Compliant with EU RoHS, ensuring environmental safety and compliance
Lightweight design facilitates easy handling and installation
Compatible with a variety of terminals, providing versatile connectivity options