Molex, 151049 Female Connector Housing, 6.5mm Pitch, 2 Way, 2 Row

Subtotal (1 pack of 1000 units)*

£176.74

(exc. VAT)

£212.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£176.74£0.177

*price indicative

RS Stock No.:
507-464
Mfr. Part No.:
151049-2204
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

2

Pitch

6.5mm

Gender

Female

Series

151049

Body Orientation

Straight

COO (Country of Origin):
IN
The TE Connectivity high-performance receptacle housing is designed specifically for reliable power and signal connections in a range of applications. Engineered with precision, this connector accommodates a 6.50mm pitch and features a dual-row, polarized layout, ensuring a strong, positive lock with its mating part. The visually appealing purple resin not only adds a touch of style but also ensures durability during operation. With a robust temperature range of -40° to +105°C, this versatile component meets the demands of various environmental conditions, making it an ideal choice for electrical equipment requiring dependable connectivity.

The dual row design allows for compact configurations
Positive locking mechanism optimizes connection stability
Suitable for applications involving power, enhancing versatility
Constructed from PBTP resin for superior durability
Meets flame retardancy standards for safety assurance

Related links