Molex, 203438 Male Connector Housing, 6.5mm Pitch, 6 Way, 2 Row

Subtotal (1 bag of 600 units)*

£189.46

(exc. VAT)

£227.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£189.46£0.316

*price indicative

RS Stock No.:
684-364
Mfr. Part No.:
203438-2611
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Number of Rows

2

Pitch

6.5mm

Gender

Male

Series

203438

Body Orientation

Straight

COO (Country of Origin):
IN
The Molex CP-6.5 plug housing designed for optimal performance in power and wire-to-wire applications. This dual-row connector accommodates up to six circuits with a pitch of 6.50mm, ensuring robust connectivity and reliability. Made from durable nylon resin, the natural colour enhances its versatility in various environments. With features such as glow-wire capability and keying to mating parts, this connector is built for safety and precision. Its active status promises continued performance in applications that demand excellence, making it an ideal choice for those seeking superior connector housings.

Accommodates up to six circuits, facilitating varied configurations
Glow wire capability ensures enhanced safety in high temperature scenarios
Keying and locking features maintain secure connections with mating parts
Natural nylon resin construction offers a lightweight yet robust solution
Dual row design optimises space without compromising functionality
Packaging type is bag, enabling easy handling and storage
Compliant with EU RoHS, ensuring environmental safety and compliance

Related links