Molex, 35965 Plug Connector Housing, 8mm Pitch, 2 Way, 2 Row
- RS Stock No.:
- 683-657
- Mfr. Part No.:
- 35965-0204
- Brand:
- Molex
Subtotal (1 box of 2000 units)*
£190.58
(exc. VAT)
£228.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £190.58 | £0.095 |
*price indicative
- RS Stock No.:
- 683-657
- Mfr. Part No.:
- 35965-0204
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Pitch | 8mm | |
| Gender | Plug | |
| Series | 35965 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Pitch 8mm | ||
Gender Plug | ||
Series 35965 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- KR
The Molex VersaBlade Multi-Module Hybrid Plug Housing is engineered to provide a reliable connection for power and wire to wire applications. This innovative housing accommodates up to two circuits featuring a positive lock mechanism that ensures a secure mating while simplifying integration into various systems. The unit is crafted from high-quality blue PBT resin ensuring durability and a high level of flammability protection rated at 94V-0. Designed with both standard and advanced applications in mind this housing not only meets compliance with EU RoHS directives but also exceeds expectations in performance and reliability under varied operating conditions ranging from -40° to +120°C.
Constructed from durable blue PBT resin for long-lasting performance
Secure positive lock mechanism to maintain a reliable electrical connection
Engages with two circuits making it versatile for a range of applications
Meets industry safety standards with a flammability rating of 94V-0
Designed for easy integration with compatible VersaBlade terminal positions
Complies with EU RoHS directives which ensuring environmentally-friendly production
Compact design with an 8.00mm mating interface pitch for streamlined connectivity
Secure positive lock mechanism to maintain a reliable electrical connection
Engages with two circuits making it versatile for a range of applications
Meets industry safety standards with a flammability rating of 94V-0
Designed for easy integration with compatible VersaBlade terminal positions
Complies with EU RoHS directives which ensuring environmentally-friendly production
Compact design with an 8.00mm mating interface pitch for streamlined connectivity
