Phoenix Contact Female Connector Housing, 0mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 610-164
- Mfr. Part No.:
- 1837243
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£462.77
(exc. VAT)
£555.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £462.77 | £46.277 |
*price indicative
- RS Stock No.:
- 610-164
- Mfr. Part No.:
- 1837243
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Pitch | 0mm | |
| Gender | Female | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 0mm | ||
Gender Female | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Cable housing is designed to provide exceptional reliability and performance in a variety of applications. Featuring a robust construction, the KGG PC 4 series ensures that your connections remain secure and protected. Its innovative design allows for easy integration, making it a perfect choice for both new installations and retrofitting existing systems. With a focus on durability and compliance with industry standards, this cable housing caters to the needs of professionals in diverse sectors, ensuring peace of mind in operational environments.
Constructed to meet stringent flammability ratings
Compatible with a range of accessories to enhance functionality
Designed for high performance applications in industrial settings
Complies with EU RoHS and China RoHS environmental standards
Robust design ensures longevity in demanding environments
Optimised for use in various sectors which ensuring versatility
Compatible with a range of accessories to enhance functionality
Designed for high performance applications in industrial settings
Complies with EU RoHS and China RoHS environmental standards
Robust design ensures longevity in demanding environments
Optimised for use in various sectors which ensuring versatility
Related links
- Phoenix Contact Female Connector Housing 5 Way, 1 Row
- Phoenix Contact Female Connector Housing 16 Way, 1 Row
- Phoenix Contact Female Connector Housing 4 Way, 1 Row
- Phoenix Contact Female Connector Housing 18 Way, 1 Row
- Phoenix Contact Female Connector Housing 13 Way, 1 Row
- Phoenix Contact Female Connector Housing 3 Way, 1 Row
- Phoenix Contact Female Connector Housing 9 Way, 1 Row
- Phoenix Contact Female Connector Housing 7 Way, 1 Row
