Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 2 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£16.52

(exc. VAT)

£19.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£16.52£3.304
5 +£15.20£3.04

*price indicative

RS Stock No.:
536-492
Mfr. Part No.:
2077780612
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

1

Pitch

3.6mm

Gender

Plug

Series

207778

Body Orientation

Straight

COO (Country of Origin):
IN
The Molex Squba 3.6 sealed plug assembly offers a robust solution for efficient connectivity in a compact design. With a pitch of 3.60mm and two circuits, this connector seamlessly integrates into various applications, ensuring a reliable power and signal transmission. Its glow wire capability and key F feature enhance safety and compatibility across multiple installations. Constructed from durable nylon resin, the assembly withstands harsh operating conditions, providing longevity and stability in performance. Its striking orange colour not only makes installation straightforward but also allows for easy identification amidst a complex wiring setup. Experience confidence in your connections with this innovative product, designed to meet stringent compliance standards, ensuring peace of mind for your projects.

Designed for two circuits providing versatile application opportunities
Glow wire capable which ensuring enhanced safety during use
Crafted from durable nylon resin to withstand extreme conditions
Features a unique keying system to prevent misalignment during connections
Lightweight construction allows for easy handling and installation
Complies with industry standards which ensuring reliability and performance
Visual identification is simplified through its vibrant orange colour
Ergonomic design facilitates quick and efficient connection and disconnection

Related links