Molex, 207782 Receptacle Connector Housing, 3.6mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 536-474
- Mfr. Part No.:
- 2077820114
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
£8.32
(exc. VAT)
£9.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | £8.32 | £4.16 |
| 10 - 24 | £7.66 | £3.83 |
| 25 + | £6.91 | £3.455 |
*price indicative
- RS Stock No.:
- 536-474
- Mfr. Part No.:
- 2077820114
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Receptacle | |
| Series | 207782 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Receptacle | ||
Series 207782 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 sealed receptacle assembly is engineered for precision and reliability, making it an ideal choice for various applications requiring robust connectivity. With a compact 3.60mm pitch design and four circuits, this assembly ensures seamless power and signal transmission in constrained spaces. Its glow wire capability enhances safety standards, while compatibility with UL1015/UL1230 specifications means it adheres to rigorous industry norms. The vibrant red colour adds a visual cue for easy identification during installations or maintenance. This product epitomises durability, with a temperature range extending from -40° to +105°C, ensuring dependable performance in challenging environments. Whether implemented in automotive, industrial, or consumer electronics, this receptacle assembly consistently delivers exceptional functionality and peace of mind.
Compact design optimised for tight spaces
Glow wire capability enhances safety compliance
Single row design aids in streamlined installation
Material construction supports long term reliability
Visual identification with a striking red colour
Designed for compatibility with a range of UL standards
Glow wire capability enhances safety compliance
Single row design aids in streamlined installation
Material construction supports long term reliability
Visual identification with a striking red colour
Designed for compatibility with a range of UL standards
