Molex, 207782 Receptacle Connector Housing, 3.6mm Pitch, 3 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 2 units)*

£7.60

(exc. VAT)

£9.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 9£7.60£3.80
10 - 24£6.99£3.495
25 +£6.31£3.155

*price indicative

RS Stock No.:
536-469
Mfr. Part No.:
2077820413
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Pitch

3.6mm

Gender

Receptacle

Series

207782

Body Orientation

Straight

COO (Country of Origin):
IN
The Molex Squba 3.6 Sealed Receptacle Assembly is a robust and reliable solution designed for optimal performance in a variety of demanding environments. With its 3.60mm pitch and three circuits, this connector is engineered to withstand operational challenges while ensuring secure connections. Its glow wire capable design enhances safety, making it suitable for applications requiring heightened flammability standards. The vibrant yellow resin construction not only provides visibility but also durability across various applications. Whether you're using it for power, signal, or wire to wire connections, this receptacle delivers versatility and dependability, aligning perfectly with modern electrical standards.

Glow wire capable for enhanced safety in critical applications
Constructed from durable nylon resin for longevity and resilience
Ideal for power and signal applications ensuring seamless connectivity
Single row design facilitates ease of integration in compact spaces
Matches with various compatible plug assemblies for flexible configurations
Meets UL standard E29179 for added assurance in quality and safety
Polarization feature prevents incorrect mating enhancing operational reliability

Related links