Molex, 207782 Receptacle Connector Housing, 3.6mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 536-463
- Mfr. Part No.:
- 2077820612
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
£7.21
(exc. VAT)
£8.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 170 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | £7.21 | £3.605 |
| 10 - 24 | £6.63 | £3.315 |
| 25 + | £5.98 | £2.99 |
*price indicative
- RS Stock No.:
- 536-463
- Mfr. Part No.:
- 2077820612
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Receptacle | |
| Series | 207782 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Receptacle | ||
Series 207782 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Innovative receptacle assembly redefines connectivity with its advanced design tailored for versatile applications. Featuring a remarkable 3.60mm pitch and accommodating two circuits, this connector is engineered to ensure reliability and efficiency in various environments. Ideal for wire to wire connections, it blends functionality with safety, boasting glow wire capabilities that meet demanding industry standards. The receptacle's striking orange colour not only enhances visibility but also signifies its high quality Nylon construction, promising durability and exceptional performance. Whether for power or signal applications, this component stands out in any system, providing a secure locking mechanism and compatibility with multiple mating parts to facilitate seamless integration. Trust in its UL certification for peace of mind, making it a readily available option for both new and replacement projects.
Designed with a glow wire capability for enhanced safety
Constructed from durable Nylon material for prolonged use
UL certified to meet stringent safety standards
Employs a secure locking mechanism to prevent disconnection
Offers versatility for diverse wire to wire applications
Distinctive orange colour provides easy identification
Works seamlessly with multiple mating parts for greater compatibility
Maintains performance across a wide temperature range
Compact form ensures efficient use of space in assemblies
Constructed from durable Nylon material for prolonged use
UL certified to meet stringent safety standards
Employs a secure locking mechanism to prevent disconnection
Offers versatility for diverse wire to wire applications
Distinctive orange colour provides easy identification
Works seamlessly with multiple mating parts for greater compatibility
Maintains performance across a wide temperature range
Compact form ensures efficient use of space in assemblies
