Molex, 207782 Receptacle Connector Housing, 3.6mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 536-462
- Mfr. Part No.:
- 2077820512
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
£7.21
(exc. VAT)
£8.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | £7.21 | £3.605 |
| 10 - 24 | £6.63 | £3.315 |
| 25 + | £5.98 | £2.99 |
*price indicative
- RS Stock No.:
- 536-462
- Mfr. Part No.:
- 2077820512
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Receptacle | |
| Series | 207782 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Receptacle | ||
Series 207782 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 sealed receptacle assembly offers a robust solution for efficient power and signal transmission. Designed for a 3.60mm pitch, this innovative connector is ideal for applications requiring a dependable interface with a compact footprint. Its single row configuration plays a key role in achieving a streamlined design while maintaining compatibility with industry standards. With its glow wire capability and UL1015/UL1230 compatibility, this product ensures enhanced safety in various environments. The receptacle's brown nylon resin construction not only contributes to its durability but also fortifies its resistance against common hazards, making it suitable for a wide range of applications. This connector is poised to meet the demands of modern connectivity with reliability and versatility.
Flammability rating of 94V 0 for improved safety standards
Includes polarized features to ensure correct mating
Lightweight design aids in reducing overall assembly weight
Compatible with a variety of squba plug assemblies and terminals
Easy integration into existing systems for streamlined upgrades
Meets stringent compliance standards including EU RoHS
Provides secure locking mechanisms for reliable connections
Includes polarized features to ensure correct mating
Lightweight design aids in reducing overall assembly weight
Compatible with a variety of squba plug assemblies and terminals
Easy integration into existing systems for streamlined upgrades
Meets stringent compliance standards including EU RoHS
Provides secure locking mechanisms for reliable connections
