Molex, 207782 Receptacle Connector Housing, 3.6mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 536-459
- Mfr. Part No.:
- 2077820312
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
£7.21
(exc. VAT)
£8.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 160 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | £7.21 | £3.605 |
| 10 - 24 | £6.63 | £3.315 |
| 25 + | £5.98 | £2.99 |
*price indicative
- RS Stock No.:
- 536-459
- Mfr. Part No.:
- 2077820312
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Receptacle | |
| Series | 207782 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Receptacle | ||
Series 207782 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 Sealed Receptacle Assembly epitomises reliable connectivity for a range of applications. Designed with a 3.60mm pitch and two circuits, this assembly is tailored for demanding environments where durability and performance are paramount. The product's advanced design includes glow wire capability, a keying feature for secure mating, and robust materials that ensure longevity. Suitable for both power and signal applications, this receptacle assembly offers exceptional versatility across various electronic devices. With its active status, it exemplifies cutting edge engineering and compliance with industry standards, providing users with confidence in their choice.
Offers enhanced protection against environmental factors
Incorporates a keying feature for secure connections
Compatible with a range of applications and wire gauges
Constructed from durable materials for extended product life
Meets stringent compliance regulations which ensuring quality
Designed for straightforward integration into existing systems
Provides reliable connectivity under varying temperature conditions
Incorporates a keying feature for secure connections
Compatible with a range of applications and wire gauges
Constructed from durable materials for extended product life
Meets stringent compliance regulations which ensuring quality
Designed for straightforward integration into existing systems
Provides reliable connectivity under varying temperature conditions
