Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 536-454
- Mfr. Part No.:
- 2077780503
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
£6.82
(exc. VAT)
£8.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | £6.82 | £3.41 |
| 10 - 24 | £6.27 | £3.135 |
| 25 + | £5.67 | £2.835 |
*price indicative
- RS Stock No.:
- 536-454
- Mfr. Part No.:
- 2077780503
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Sealed plug assembly is designed to meet the rigorous demands of various applications in the electronics field. Built with a 3.60mm pitch and three circuits, this plug combines durability with functionality. Featuring glow wire capability and a nylon resin construction, it withstands harsh conditions while ensuring reliable performance in power, signal, and wire to wire applications. The brown colouring offers a sleek aesthetic, while the specific UL compatibility enhances its versatility. This innovative product is a perfect choice for engineers and designers seeking a dependable connector solution.
Features a secure lock mechanism for reliable mating
Incorporates a flammability rating of 94V 0 for added safety
Mates seamlessly with corresponding receptacles to ensure reliable connections
Has a net weight of 4.024g making it lightweight yet robust
Utilises nylon resin for improved durability and resistance to wear
Includes multiple industry compliance statements for quality assurance
Incorporates a flammability rating of 94V 0 for added safety
Mates seamlessly with corresponding receptacles to ensure reliable connections
Has a net weight of 4.024g making it lightweight yet robust
Utilises nylon resin for improved durability and resistance to wear
Includes multiple industry compliance statements for quality assurance
