Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 536-444
- Mfr. Part No.:
- 2077780402
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£10.20
(exc. VAT)
£12.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 80 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £10.20 | £2.04 |
| 5 - 9 | £9.38 | £1.876 |
| 10 + | £8.47 | £1.694 |
*price indicative
- RS Stock No.:
- 536-444
- Mfr. Part No.:
- 2077780402
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 Sealed Plug Assembly is engineered for precision and reliability, catering specifically to intricate wiring applications. Designed with a 3.60mm pitch and capable of accommodating 2 circuits, this single row connector ensures a secure and robust connection for power and signal transmission. Its unique glow wire capability, combined with a key D feature, enhances safety while minimising the risk of incorrect mating. Constructed from durable nylon resin, the plug is not only lightweight but also resistant to high temperatures, making it ideal for demanding environments. Whether utilised in automotive solutions or industrial equipment, this connector's active status and compliance with stringent regulations guarantee a trustworthy performance that meets your specific needs. Experience unparalleled versatility and reliability with this meticulously crafted product.
Glow wire capability enhances safety during operation
Key D design prevents incorrect mating which ensuring reliability
Constructed from high quality nylon for durability and performance
Lightweight design aids in reducing overall project weight
Compatible with multiple specifications for versatile use
Active status signals current availability for immediate deployment
Key D design prevents incorrect mating which ensuring reliability
Constructed from high quality nylon for durability and performance
Lightweight design aids in reducing overall project weight
Compatible with multiple specifications for versatile use
Active status signals current availability for immediate deployment
