Molex, 207782 Receptacle Connector Housing, 3.6mm Pitch, 4 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£16.36

(exc. VAT)

£19.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£16.36£3.272
5 +£15.05£3.01

*price indicative

RS Stock No.:
536-438
Mfr. Part No.:
2077820604
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Number of Rows

1

Pitch

3.6mm

Gender

Receptacle

Series

207782

Body Orientation

Straight

COO (Country of Origin):
IN
The Molex connector is designed to meet the needs of various applications requiring a robust and reliable connection. The squba 3.6 sealed receptacle assembly combines advanced engineering with high performance capabilities, ensuring optimal power and signal transmission. Its innovative construction features a 3.60mm pitch and four circuits, making it ideal for both space constrained and high density environments. With its vibrant orange hue and glow wire capable design, it not only adheres to the stringent UL1007 and UL1061 compatibility standards but also provides a visually appealing solution.

Engineered for high density applications with a sleek design
Constructed from durable nylon for enhanced longevity
Glow wire capable which ensuring safety under high temperature conditions
Compliant with multiple industry standards for peace of mind
Active status guarantees availability for quick procurement
Colour coded for easy identification in assembly
Offers secure locking mechanisms to prevent unintentional disconnections
Compatible with a variety of plugs and terminals for versatile use

Related links