Molex, 207782 Receptacle Connector Housing, 3.6mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 536-435
- Mfr. Part No.:
- 2077820404
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£16.36
(exc. VAT)
£19.63
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £16.36 | £3.272 |
| 5 + | £15.05 | £3.01 |
*price indicative
- RS Stock No.:
- 536-435
- Mfr. Part No.:
- 2077820404
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Receptacle | |
| Series | 207782 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Receptacle | ||
Series 207782 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex EXTreme LPHPower plug features eight power contacts arranged in a right angle configuration, ensuring efficient space utilisation on PC boards. Crafted for durability and performance, it incorporates select gold plating to enhance conductivity while offering low halogen compliance for improved environmental safety. Engineered to support a maximum current of 23.0A and voltage of 250V AC/DC, this connector is suitable for a variety of board to board applications. Its unique design includes guide pockets and a tailored PCB thickness recommendation, facilitating optimal alignment during installation. The connector's robust materials and construction guarantee longevity, making it an ideal choice for applications that require both reliability and efficiency.
Right angle configuration maximises space efficiency on PC boards
Gold plating enhances conductivity and ensures durability
Supports high current rating for demanding power applications
Low halogen features contribute to environmental compliance
Designed for ease of installation with guide pockets
Built to withstand up to 250 mating cycles for extended use
Compatible with a range of PCB thicknesses for versatile application
Sturdy materials ensure reliability in various operating conditions
Gold plating enhances conductivity and ensures durability
Supports high current rating for demanding power applications
Low halogen features contribute to environmental compliance
Designed for ease of installation with guide pockets
Built to withstand up to 250 mating cycles for extended use
Compatible with a range of PCB thicknesses for versatile application
Sturdy materials ensure reliability in various operating conditions
