Molex, 207782 Receptacle Connector Housing, 3.6mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 536-434
- Mfr. Part No.:
- 2077820304
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£16.36
(exc. VAT)
£19.63
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £16.36 | £3.272 |
| 5 + | £15.05 | £3.01 |
*price indicative
- RS Stock No.:
- 536-434
- Mfr. Part No.:
- 2077820304
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Receptacle | |
| Series | 207782 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Receptacle | ||
Series 207782 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 sealed receptacle assembly is expertly designed for versatility and reliability in demanding applications. With a 3.60mm pitch and capable of accommodating four circuits, it provides an efficient solution for electrical connectivity. This product ensures a secure connection due to its glow wire capability and a locking mechanism to mate securely with compatible plugs. Constructed from high quality nylon resin, it meets stringent safety standards, including UL certification. This receptacle assembly is an ideal choice for power, signal, and wire to wire applications in various environments, making it a trusted component for professionals seeking performance and durability.
Active status guarantees continuous availability for your projects
Certified for UL compliance which ensuring adherence to safety standards
Glow wire capability adds an extra layer of safety during operation
Constructed from durable nylon resin for long lasting performance
Features a locking mechanism for a secure fit with mating parts
Minimal weight streamlines installation while maintaining robustness
Designed for easy interfacing with compatible squba plug assemblies
Certified for UL compliance which ensuring adherence to safety standards
Glow wire capability adds an extra layer of safety during operation
Constructed from durable nylon resin for long lasting performance
Features a locking mechanism for a secure fit with mating parts
Minimal weight streamlines installation while maintaining robustness
Designed for easy interfacing with compatible squba plug assemblies
