Molex, 207782 Receptacle Connector Housing, 3.6mm Pitch, 4 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£16.36

(exc. VAT)

£19.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£16.36£3.272
5 +£15.05£3.01

*price indicative

RS Stock No.:
536-432
Mfr. Part No.:
2077820204
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Number of Rows

1

Pitch

3.6mm

Gender

Receptacle

Series

207782

Body Orientation

Straight

COO (Country of Origin):
IN
The Molex Squba 3.6 Sealed Receptacle Assembly offers robust connectivity solutions tailored for both power and signal applications. Designed with a pitch of 3.60mm and equipped with four circuits, this single row assembly ensures dependable performance in demanding environments. Its glow wire capability enhances safety during overheating conditions, while the nylon resin composition contributes to its high durability. With compatibility for UL1007 and UL1061 standards, this receptacle is poised to meet the needs of modern electrical systems. The assembly comes with thoughtful features such as lock to mating part functionality, ensuring secure connections even under stress. Available in a natural finish, it seamlessly integrates into various applications, providing both reliability and efficiency.

Offers a secure resilient connection suitable for various applications
Features glow wire capability for enhanced safety
Constructed from durable nylon resin to withstand harsh conditions
Locks securely to mating parts to prevent disconnections
Designed with a compact footprint for versatile installation options
Ensures compatibility with industry standards for improved reliability

Related links