Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 536-337
- Mfr. Part No.:
- 2077781414
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£4.24
(exc. VAT)
£5.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.24 |
| 10 - 24 | £3.90 |
| 25 + | £3.52 |
*price indicative
- RS Stock No.:
- 536-337
- Mfr. Part No.:
- 2077781414
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 sealed plug assembly is specifically designed for demanding applications that require reliability and efficiency. This cutting edge connector housing features a 3.60mm pitch and supports up to 4 circuits, making it ideal for both power and signal connectivity. The assembly incorporates glow wire capabilities and is UL1015/UL1230 compatible, ensuring safety and adherence to stringent standards. With its durable nylon resin construction and low halogen status, this product not only minimises environmental impact but also provides exceptional durability across a temperature range of -40° to +105°C. Additionally, its unique keying and locking features enhance the security of the connection, providing users with peace of mind in their critical applications.
Meets strict safety and compliance standards for electrical components
Constructed from high quality nylon resin for long lasting performance
Designed for easy mating and secure connections with locking mechanisms
Offers versatility for both power and signal applications
Compatible with a variety of other components for enhanced flexibility
Backed by a recognised agency certification for additional reliability
Ensures efficient space usage with its compact design and effective pitch
Constructed from high quality nylon resin for long lasting performance
Designed for easy mating and secure connections with locking mechanisms
Offers versatility for both power and signal applications
Compatible with a variety of other components for enhanced flexibility
Backed by a recognised agency certification for additional reliability
Ensures efficient space usage with its compact design and effective pitch
