Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 536-336
- Mfr. Part No.:
- 2077781314
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£2.81
(exc. VAT)
£3.37
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 180 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.81 |
| 10 - 24 | £2.59 |
| 25 + | £2.34 |
*price indicative
- RS Stock No.:
- 536-336
- Mfr. Part No.:
- 2077781314
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 sealed plug assembly is expertly designed to provide reliable connectivity in demanding environments. Featuring a 3.60mm pitch and accommodating four circuits, this connector housing is ideal for applications requiring robust performance and environmental compliance. Its innovative design incorporates a glow wire capable feature and a clipslot keying mechanism to ensure proper alignment and secure connections. With a stylish grey finish and constructed from durable nylon, this product not only meets rigorous industry standards but also enhances aesthetic integration into various assemblies. Whether for power, signal, or wire to wire applications, this connector delivers both functionality and versatility.
Compact design ensures efficient use of space within electronic assemblies
Ideal for applications that demand high temperature performance
Compatible with UL1015 and UL1230 wiring standards for enhanced safety
Equipped with a panel mount option for flexible installation
Lightweight construction to minimise overall product weight
Sealed design helps protect against dust and moisture ingress
Flammability rating of 94V 0 adds an additional layer of safety
Supports easy mating and unmating simplifying maintenance operations
Ideal for applications that demand high temperature performance
Compatible with UL1015 and UL1230 wiring standards for enhanced safety
Equipped with a panel mount option for flexible installation
Lightweight construction to minimise overall product weight
Sealed design helps protect against dust and moisture ingress
Flammability rating of 94V 0 adds an additional layer of safety
Supports easy mating and unmating simplifying maintenance operations
Related links
- Molex 3.6mm Pitch 1 Row
- Molex 3.6mm Pitch 1 Row
- Molex 3.6mm Pitch 1 Row
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
