Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 536-334
- Mfr. Part No.:
- 2077781214
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£4.24
(exc. VAT)
£5.09
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.24 |
| 10 - 24 | £3.90 |
| 25 + | £3.52 |
*price indicative
- RS Stock No.:
- 536-334
- Mfr. Part No.:
- 2077781214
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Advanced connector housing is designed to meet the demanding requirements of various applications, ensuring reliable power and signal transmission. With its 3.60mm pitch and four circuits, this connector seamlessly integrates into systems that require a robust, glow wire capable solution. Engineered for durability and performance, it features a natural resin composition and nylon materials that enhance its longevity while meeting stringent compliance standards. The innovative design includes a clipslot for secure fitting and compatibility with existing UL1015 and UL1230 standards, making it suitable for diverse uses. The connector excels in versatility, supporting panel mounts and applications beyond typical connector use, including wire to wire connections. Whether you are looking to enhance an existing setup or developing new projects, this connector housing guarantees optimal functionality and safety.
Glow wire capability adds an additional layer of safety in high temperature environments
Natural colour finish blends seamlessly into a variety of applications
Lightweight design ensures minimal impact on overall system weight
Easy panel mounting streamlines installation and maintenance
Compatible with multiple part numbers providing flexibility in assembly options
Conforms to multiple industry compliance standards which ensuring wide usability
Natural colour finish blends seamlessly into a variety of applications
Lightweight design ensures minimal impact on overall system weight
Easy panel mounting streamlines installation and maintenance
Compatible with multiple part numbers providing flexibility in assembly options
Conforms to multiple industry compliance standards which ensuring wide usability
