Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 536-333
- Mfr. Part No.:
- 2077781114
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£4.24
(exc. VAT)
£5.09
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.24 |
| 10 - 24 | £3.90 |
| 25 + | £3.52 |
*price indicative
- RS Stock No.:
- 536-333
- Mfr. Part No.:
- 2077781114
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Innovative connector housing offers a reliable solution for various applications requiring secure connections. Engineered for versatility, it features a sealed plug assembly designed to handle power and signal transmissions efficiently. The 3.60 mm pitch accommodates four circuits within a single row, boasting glow wire capability and compatibility with UL1015/UL1230 standards. Ideal for those seeking robust performance in dynamic environments, this product guarantees durability and safety with its high temperature resistance. Its striking red resin colour not only enhances visibility but also complements its practical design with added functionality. This connector is perfect for applications ranging from automotive to industrial machinery, providing users with a dependable choice for wire to wire connectivity.
Glow wire capable design ensures enhanced safety in high temperature environments
Nylon resin construction provides exceptional strength and durability
Efficiently handles multiple circuits in a compact format
Designed for easy integration with compatible parts making installation seamless
Meets stringent compliance standards which ensuring reliability across various applications
Polarised to facilitate accurate connections and prevent mismatches
Lightweight design aids in reducing overall system weight without compromising quality
Backed by comprehensive industry compliance documents for peace of mind
Nylon resin construction provides exceptional strength and durability
Efficiently handles multiple circuits in a compact format
Designed for easy integration with compatible parts making installation seamless
Meets stringent compliance standards which ensuring reliability across various applications
Polarised to facilitate accurate connections and prevent mismatches
Lightweight design aids in reducing overall system weight without compromising quality
Backed by comprehensive industry compliance documents for peace of mind
Related links
- Molex 3.6mm Pitch 1 Row
- Molex 3.6mm Pitch 1 Row
- Molex 3.6mm Pitch 1 Row
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
