Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 536-330
- Mfr. Part No.:
- 2077781513
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£3.69
(exc. VAT)
£4.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.69 |
| 10 - 24 | £3.39 |
| 25 + | £3.06 |
*price indicative
- RS Stock No.:
- 536-330
- Mfr. Part No.:
- 2077781513
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 Sealed Plug Assembly is engineered for exceptional performance in demanding environments. Designed with a focus on reliability, this connector housing delivers robust connectivity with its three circuit configuration. Its nylon material ensures durability, while the glow wire capability adds an extra layer of safety during operation. Tailored for power, signal, and wire to wire applications, this plug provides a secure and efficient connection, making it ideal for various industries. With a temperature range of -40° to +105°C, it promises to withstand challenging conditions, ensuring long lasting usability and satisfied end users. The unique clipslot and keying features further enhance the integrity of connections, ensuring compatibility and ease of installation.
Robust design enhances reliability in demanding applications
Engineered for ease of use with a one row configuration
Glow wire capable design enhances safety mechanisms
Durable nylon construction resists wear and tear
Versatile applications in power signal and wire to wire functionality
Secure connections achieved through lock features
Wide operating temperature range assures adaptability across environments
Compatible with multiple parts fostering seamless integration
Engineered for ease of use with a one row configuration
Glow wire capable design enhances safety mechanisms
Durable nylon construction resists wear and tear
Versatile applications in power signal and wire to wire functionality
Secure connections achieved through lock features
Wide operating temperature range assures adaptability across environments
Compatible with multiple parts fostering seamless integration
Related links
- Molex 3.6mm Pitch 1 Row
- Molex 3.6mm Pitch 1 Row
- Molex 3.6mm Pitch 1 Row
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
