Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 536-328
- Mfr. Part No.:
- 2077781413
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£3.69
(exc. VAT)
£4.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.69 |
| 10 - 24 | £3.39 |
| 25 + | £3.06 |
*price indicative
- RS Stock No.:
- 536-328
- Mfr. Part No.:
- 2077781413
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 Sealed Plug Assembly is expertly designed for a variety of applications, featuring a compact 3.60mm pitch with three circuits arranged in a single row. Engineered to be glow wire capable, it ensures reliable performance even in demanding environments. The distinctive key D design ensures straightforward alignment during the mating process, while its vibrant yellow resin not only enhances visibility but also meets UL1015 and UL1230 compatibility standards, setting a benchmark for quality and performance in connector housings. Ideal for power and signal transmission, this assembly combines durability with precision, making it a perfect choice for both professional engineers and DIY enthusiasts alike.
Glow wire capability enhances safety during operation
Compact design allows for efficient space utilisation
Robust locking mechanism ensures a secure connection
High flammability rating provides peace of mind in critical applications
Versatile applications in power signal and wire to wire setups
Temperature range suits various environmental conditions
Yellow resin material improves visibility and identification
Compact design allows for efficient space utilisation
Robust locking mechanism ensures a secure connection
High flammability rating provides peace of mind in critical applications
Versatile applications in power signal and wire to wire setups
Temperature range suits various environmental conditions
Yellow resin material improves visibility and identification
