Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 536-327
- Mfr. Part No.:
- 2077781313
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£2.44
(exc. VAT)
£2.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.44 |
| 10 - 24 | £2.25 |
| 25 + | £2.03 |
*price indicative
- RS Stock No.:
- 536-327
- Mfr. Part No.:
- 2077781313
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 Sealed Plug Assembly is an innovative connector solution designed for demanding applications where reliability and performance are paramount. Featuring a compact 3.60mm pitch design, this plug offers secure connections for up to three circuits in a single row configuration. With its glow wire capability and robust clipslot design, the assembly ensures durability under extreme conditions, while its UL1015 and UL1230 compatibility guarantees adherence to essential safety standards. Ideal for both power and signal applications, the Squba assembly is perfect for those seeking a versatile connector that doesnt compromise on performance.
Designed for efficient wire to wire applications
Offers a secure locking mechanism for reliable connections
Compliant with stringent environmental regulations
Features a temperature range suitable for harsh operating conditions
Constructed from high quality nylon resin for enhanced durability
Compatible with a variety of mating parts for flexible integration
Lightweight design ensures minimal impact on overall assembly weight
Offers a secure locking mechanism for reliable connections
Compliant with stringent environmental regulations
Features a temperature range suitable for harsh operating conditions
Constructed from high quality nylon resin for enhanced durability
Compatible with a variety of mating parts for flexible integration
Lightweight design ensures minimal impact on overall assembly weight
