Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 2 Way, 1 Row

Bulk discount available

Subtotal (1 unit)*

£3.45

(exc. VAT)

£4.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.45
10 - 24£3.17
25 +£2.86

*price indicative

RS Stock No.:
536-318
Mfr. Part No.:
2077781212
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

1

Pitch

3.6mm

Gender

Plug

Series

207778

Body Orientation

Straight

COO (Country of Origin):
IN
The Molex Squba 3.6 sealed plug assembly is expertly designed to meet diverse connectivity needs with utmost reliability. Tailored for applications requiring both power and signal connections, this connector excels in environments demanding resilience and precision. Its unique glow wire capability ensures enhanced safety, making it a reliable choice for various applications. With a compact 3.60mm pitch and dual circuits, this product simplifies installation while maximising functionality. Additionally, the nylon resin offers exceptional durability and thermal performance, effectively supporting operating temperatures from -40°C to +105°C. This versatile connector is compatible with a range of housings and terminals, thereby providing flexibility in design and integration.

Designed for seamless integration in tight spaces with a compact form factor
Features dual circuitry for effective power and signal transmission
Constructed from high quality nylon for outstanding strength and heat resistance
Glow wire capability reinforces safety standards for sensitive applications
Panel mountable design enhances stability and ease of installation
Compatible with several terminals and housings fostering versatile usage
Typical applications include both power delivery and signal connection tasks
Natural resin colour integrates aesthetically into various designs
UL certified which ensuring compliance with global safety standards
Lightweight at just 4.535 grams to reduce assembly weight

Related links