Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 536-317
- Mfr. Part No.:
- 2077781112
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£3.45
(exc. VAT)
£4.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.45 |
| 10 - 24 | £3.17 |
| 25 + | £2.86 |
*price indicative
- RS Stock No.:
- 536-317
- Mfr. Part No.:
- 2077781112
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Versatile connector housing is designed to meet the demands of modern electronic applications. The squba 3.6 sealed plug assembly integrates a robust construction with glow wire capability for enhanced safety and durability. With its 3.60mm pitch and two circuits configured in a single row, it offers seamless connectivity for power and signal transmissions. The distinctive key A design ensures reliable connections, while the available colour options cater to various aesthetic requirements. The product demonstrates compliance with essential environmental standards, reinforcing its position as a responsible choice for manufacturers. This connector is meticulously engineered to accommodate a broad operating temperature range, ensuring consistent performance across diverse environments. Suitable for multiple applications, it is the perfect solution for both industrial and consumer uses.
Glow wire capability enhances safety in critical applications
Single row configuration optimises space within compact designs
Constructed with resistant nylon material for durability
Compliant with leading industry standards for reliable usage
Versatile colour options meet design flexibility requirements
Lightweight design aids in reducing overall assembly weights
Allows for simple integration with mating components
Efficient temperature range supports various operating conditions
Single row configuration optimises space within compact designs
Constructed with resistant nylon material for durability
Compliant with leading industry standards for reliable usage
Versatile colour options meet design flexibility requirements
Lightweight design aids in reducing overall assembly weights
Allows for simple integration with mating components
Efficient temperature range supports various operating conditions
Related links
- Molex 3.6mm Pitch 1 Row
- Molex 3.6mm Pitch 1 Row
- Molex 3.6mm Pitch 1 Row
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- DeWALT DCV100 18V Leaf Blower
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
