Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 536-314
- Mfr. Part No.:
- 2077780514
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£4.04
(exc. VAT)
£4.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.04 |
| 10 - 24 | £3.72 |
| 25 + | £3.35 |
*price indicative
- RS Stock No.:
- 536-314
- Mfr. Part No.:
- 2077780514
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 Sealed Plug Assembly is designed for reliable connectivity in demanding environments. Featuring a compact 3.60mm pitch and accommodating four circuits, this connector is engineered for robust performance. Its Glow Wire capability and Key E design ensure secure and efficient wire to wire applications, making it an ideal choice for various industries. With UL1015/UL1230 compatibility, this product is built to meet stringent safety and quality standards. The nylon resin construction guarantees durability while enhancing environmental compliance, as it adheres to EU RoHS regulations. Designed specifically for power and signal applications, this connector is versatile and reliable, ready to support your connectivity needs with ease.
Constructed from high quality nylon resin for durability and longevity
Contains keying features to ensure proper mating with corresponding parts
Equipped with low halogens to meet environmental compliance standards
Facilitates seamless mating with its single row configuration
Features a flammability rating of 94V 0 for added safety
Packaged in a convenient bag for easy handling and storage
Designed to work seamlessly with Squba plug terminals and other compatible components
Contains keying features to ensure proper mating with corresponding parts
Equipped with low halogens to meet environmental compliance standards
Facilitates seamless mating with its single row configuration
Features a flammability rating of 94V 0 for added safety
Packaged in a convenient bag for easy handling and storage
Designed to work seamlessly with Squba plug terminals and other compatible components
