Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 536-311
- Mfr. Part No.:
- 2077780314
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£4.04
(exc. VAT)
£4.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 260 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.04 |
| 10 - 24 | £3.72 |
| 25 + | £3.35 |
*price indicative
- RS Stock No.:
- 536-311
- Mfr. Part No.:
- 2077780314
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex 3.6 Sealed Plug Assembly from molex is designed with precision engineering to ensure reliable performance in a variety of demanding applications. Ideal for power, signal, and wire to wire connections, this connector features a compact design that accommodates four circuits within a single row layout. With its glow wire capability and compatibility with UL1015/UL1230 standards, it provides enhanced safety and reliability. The sturdy nylon resin material ensures durability and resistance to flammability, making it suitable for challenging environments.
Four circuit design maximises versatility in compact spaces
Glow wire capability provides added safety in high temperature applications
Constructed from durable nylon resin for enhanced longevity
Compatible with a range of UL standards for peace of mind
Polarised design promotes secure connections reducing risk of mismating
Designed for a broad operating temperature range for diverse environments
Glow wire capability provides added safety in high temperature applications
Constructed from durable nylon resin for enhanced longevity
Compatible with a range of UL standards for peace of mind
Polarised design promotes secure connections reducing risk of mismating
Designed for a broad operating temperature range for diverse environments
