Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 536-308
- Mfr. Part No.:
- 2077780114
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£2.68
(exc. VAT)
£3.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.68 |
| 10 - 24 | £2.46 |
| 25 + | £2.22 |
*price indicative
- RS Stock No.:
- 536-308
- Mfr. Part No.:
- 2077780114
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 sealed plug assembly is designed to meet the rigorous demands of modern connectivity. Engineered with a 3.60mm pitch and offering four circuits, this product seamlessly integrates into any application requiring reliable power and signal transfer. Its glow wire capable feature enhances safety, making it suitable for various environments. The vibrant red colour not only provides a visual cue but also complements its robust design crafted from high quality nylon resin. With easy panel mounting and a net weight of just 4.801g, this connector proves efficient without compromising on performance. Additionally, it aligns perfectly with UL1015/UL1230 compatibility, ensuring widespread usability across diverse sectors. Perfect for those looking to maximise efficiency while maintaining steadfast reliability, this product is an ideal choice for any professional setting.
Designed for optimal performance in demanding applications
Compatible with both power and signal requirements
Ensures reliable connections with a secure locking mechanism
Crafted from durable materials to withstand various environmental conditions
Easy integration with existing systems due to standardised pitch
Meets industry safety standards to provide peace of mind
Flexible for multiple use cases from automotive to industrial applications
Enhances overall system efficiency with its lightweight design
Compatible with both power and signal requirements
Ensures reliable connections with a secure locking mechanism
Crafted from durable materials to withstand various environmental conditions
Easy integration with existing systems due to standardised pitch
Meets industry safety standards to provide peace of mind
Flexible for multiple use cases from automotive to industrial applications
Enhances overall system efficiency with its lightweight design
Related links
- Molex 3.6mm Pitch 1 Row
- Molex 3.6mm Pitch 1 Row
- Molex 3.6mm Pitch 1 Row
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- DeWALT DCV100 18V Leaf Blower
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Bosch Diamond Tipped Tile Drill Bit
