Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 536-305
- Mfr. Part No.:
- 2077780513
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£3.56
(exc. VAT)
£4.27
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 320 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.56 |
| 10 - 24 | £3.28 |
| 25 + | £2.96 |
*price indicative
- RS Stock No.:
- 536-305
- Mfr. Part No.:
- 2077780513
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 Sealed Plug Assembly enhances connectivity with its compact design and reliable performance. Engineered for versatility, it features a 3.60mm pitch suitable for applications requiring a secure wire to wire connection. The assembly is glow wire capable, ensuring safety and compliance in high temperature environments. Designed to meet UL1015 and UL1230 standards, this connector is crafted from durable nylon resin, providing robust resistance to wear and tear. With a lightweight profile and a single row configuration, it fits perfectly in applications where space is a premium. Whether for power or signal transmission, this connector promises exceptional reliability and efficiency.
Complies with stringent EU RoHS regulations for environmental safety
Glow wire capability offers increased safety in high temperature conditions
Lightweight design minimises impact on overall assembly weight
Single row format optimises space and simplifies installation processes
Nylon resin construction guarantees durability and structural integrity
Achieves compatibility with essential UL standards for industry specific applications
Polarised design ensures correct mating preventing misalignment during assembly
Glow wire capability offers increased safety in high temperature conditions
Lightweight design minimises impact on overall assembly weight
Single row format optimises space and simplifies installation processes
Nylon resin construction guarantees durability and structural integrity
Achieves compatibility with essential UL standards for industry specific applications
Polarised design ensures correct mating preventing misalignment during assembly
