Molex, 207782 Receptacle Connector Housing, 3.6mm Pitch, 3 Way, 1 Row

Bulk discount available

Subtotal (1 unit)*

£3.80

(exc. VAT)

£4.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.80
10 - 24£3.49
25 +£3.15

*price indicative

RS Stock No.:
536-301
Mfr. Part No.:
2077820013
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Pitch

3.6mm

Gender

Receptacle

Series

207782

Body Orientation

Straight

COO (Country of Origin):
IN
The Molex Squba 3.6 sealed receptacle assembly stands as a premier choice in connector housings, designed with precision and reliability in mind. Featuring a compact 3.60mm pitch suitable for three circuits in a single row, this assembly is engineered to meet the demanding needs of various applications including power and signal transmission. Its black nylon construction ensures durability while being glow wire capable, promoting safety in high temperature environments. The product is also compatible with UL1015 and UL1230, making it versatile and a trusted option for engineers looking for dependable connection solutions. With a focus on performance, functionality, and compliance with international standards, this receptacle assembly is set to enhance any electrical system.

Glow wire capability enhances safety in critical applications
Single row design optimises space without sacrificing performance
Nylon resin construction provides high resistance to heat and impacts
Packaged in a convenient tray for easy handling and installation
UL certification confirms compliance with rigorous safety standards
Polarised to prevent incorrect mating with compatible components
Locking mechanism ensures a secure connection reducing the risk of disconnection
Operates effectively in extreme temperature conditions

Related links