Molex, 207782 Receptacle Connector Housing, 3.6mm Pitch, 2 Way, 1 Row

Bulk discount available

Subtotal (1 unit)*

£3.48

(exc. VAT)

£4.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 350 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.48
10 - 24£3.20
25 +£2.89

*price indicative

RS Stock No.:
536-299
Mfr. Part No.:
2077820012
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

1

Pitch

3.6mm

Gender

Receptacle

Series

207782

Body Orientation

Straight

COO (Country of Origin):
IN
The Molex sealed receptacle assembly is designed to facilitate robust and secure connections in demanding environments. Tailored for applications involving power and signal transmission, it boasts a compact 3.60mm pitch while ensuring compatibility with various industry standards. With two circuits housed in a single row, the assembly is enhanced for glow wire capability, providing added safety under high temperature conditions. Its durable nylon resin construction not only offers excellent resistance to flammability but also guarantees long lasting performance. The product is specifically engineered for seamless integration with suitable plug assemblies and receptacle terminals, making it a versatile choice for a multitude of wiring solutions.

Constructed from resilient nylon resin for superior durability
Glow wire capability enhances safety for high temperature applications
Designed to meet industry standards for reliable wire to wire connections
Integrates seamlessly with compatible plug and terminal parts
Active status ensures availability for your project needs
Lightweight design simplifies the installation process
Optimised for environments requiring low halogen compliance
Well suited for both power and signal applications
One row configuration allows for space efficient installations

Related links