Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 536-298
- Mfr. Part No.:
- 2077781604
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£2.94
(exc. VAT)
£3.53
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.94 |
| 10 - 24 | £2.70 |
| 25 + | £2.44 |
*price indicative
- RS Stock No.:
- 536-298
- Mfr. Part No.:
- 2077781604
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 Sealed Plug Assembly is a single row, 4 circuit connector with a 3.60mm pitch, offering robust protection in harsh environments. It features glow wire capability, a clipslot for secure locking, Key F polarization, and an orange housing compatible with UL1007 and UL1061 wires for reliable, moisture resistant connectivity.
Eu RoHS
REACH SVHC
Low Halogen
Lock to mating part
REACH SVHC
Low Halogen
Lock to mating part
Related links
- Molex 3.6mm Pitch 1 Row
- Molex 3.6mm Pitch 1 Row
- Molex 3.6mm Pitch 1 Row
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- DeWALT DCV100 18V Leaf Blower
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
