Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 536-295
- Mfr. Part No.:
- 2077781404
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£2.94
(exc. VAT)
£3.53
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.94 |
| 10 - 24 | £2.70 |
| 25 + | £2.44 |
*price indicative
- RS Stock No.:
- 536-295
- Mfr. Part No.:
- 2077781404
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 sealed plug assembly offers a reliable solution for powering and signalling applications with its innovative design. Engineered to meet the highest industry standards, this connector housing features a streamlined configuration with four circuits, ensuring both efficiency and versatility in various settings. The glow wire capability and durable nylon construction further enhance its performance, making it suitable for demanding environments. This assembly not only simplifies the mating process with its keying and locking features but also meets stringent compliance requirements, providing peace of mind in product reliability. Ideal for professionals seeking optimal functionality, it incorporates both practicality and adaptability in a compact form, setting a new benchmark in connector technology.
Complements a range of other components for flexible configurations
Durable design suitable for harsh conditions and extended use
Glow wire capability ensures safety in sensitive applications
Lightweight construction aids in efficient overall design implementation
Offers a great balance between performance and miniaturisation
Meets various regulatory compliance standards for peace of mind
Designed for easy integration into existing systems
Durable design suitable for harsh conditions and extended use
Glow wire capability ensures safety in sensitive applications
Lightweight construction aids in efficient overall design implementation
Offers a great balance between performance and miniaturisation
Meets various regulatory compliance standards for peace of mind
Designed for easy integration into existing systems
Related links
- Molex 3.6mm Pitch 1 Row
- Molex 3.6mm Pitch 1 Row
- Molex 3.6mm Pitch 1 Row
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
