Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 4 Way, 1 Row

Bulk discount available

Subtotal (1 unit)*

£1.95

(exc. VAT)

£2.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.95
10 - 24£1.79
25 +£1.62

*price indicative

RS Stock No.:
536-294
Mfr. Part No.:
2077781304
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Number of Rows

1

Pitch

3.6mm

Gender

Plug

Series

207778

Body Orientation

Straight

COO (Country of Origin):
IN
The Molex Advanced sealed plug assembly is designed for optimal performance in demanding applications. Boasting a 3.60mm pitch and four circuits, it ensures reliable electrical connections and superior durability. The product's grey resin construction is complemented by its glow wire capability, making it suitable for environments where safety standards are paramount. Its compatibility with UL1007 and UL1061 standards underscores its reliability across various sectors. Additionally, the single row design facilitates straightforward integration into existing systems, ensuring a hassle free installation process. With active status and compliance to essential environmental standards, this component is both a practical and responsible choice for engineers seeking quality and safety in their designs.

Glow wire capable for enhanced safety in critical applications
Lightweight design enhances overall system efficiency
Nylon resin provides excellent thermal stability and durability
Bag packaging optimises space and reduces storage costs
Low temperature resilience ensures performance in fluctuating conditions
Meets EU RoHS compliant standards for environmental responsibility
Notable flammability rating of 94V 0 ensures reduced fire risk
Compatible with specific UL standards for greater reliability
Designed to integrate seamlessly with various mating parts

Related links