Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 536-291
- Mfr. Part No.:
- 2077781104
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£2.94
(exc. VAT)
£3.53
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.94 |
| 10 - 24 | £2.70 |
| 25 + | £2.44 |
*price indicative
- RS Stock No.:
- 536-291
- Mfr. Part No.:
- 2077781104
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 Sealed Plug Assembly is designed for robust performance in a variety of applications while maintaining exceptional reliability and safety. Constructed with advanced nylon resin, this connector offers a secure and efficient solution for electrical connections where moisture and environmental factors can pose challenges. With a pitch of 3.60mm and the capability to handle up to four circuits, it ensures optimal signal and power transmission. Additionally, its glow wire capability and UL compliance make it an ideal choice for demanding systems, ensuring user safety without compromising on functionality. The compact and user friendly design facilitates easy assembly and maintenance, making it suitable for both professional and DIY projects.
Offers excellent durability in harsh environments
UL compliant for enhanced safety standards
Lightweight design with a net weight of just under 6 grams
Features a secure locking mechanism for reliable connections
Utilises low halogen materials for reduced environmental impact
Optimised for both power and signal transmission
Meets stringent flammability standards for added safety
Compatible with a range of terminals and housing options
UL compliant for enhanced safety standards
Lightweight design with a net weight of just under 6 grams
Features a secure locking mechanism for reliable connections
Utilises low halogen materials for reduced environmental impact
Optimised for both power and signal transmission
Meets stringent flammability standards for added safety
Compatible with a range of terminals and housing options
